AmphenolJT06RE-18-35PConnector Circular
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 18-35 | |
| 22-28 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 23.82 |
The subminiature cylindrical JT06RE-18-35P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 18-35. This PL connector has 66 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 ยฐC. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 35.33 mm.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

