AmphenolJT06RE-16-6P-LCConnector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 16-6 | |
| 12-14 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.13 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical JT06RE-16-6P-LC connector from Amphenol. It has a straight body orientation. This PL connector has 6 contacts that are plated with gold. It has a plug type gender. Its shell size is 16-6. This product is 23.82 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 ยฐC. It uses the crimp termination method.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

