| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Negative |
| Accuracy (%) | ±1 |
| Output Type | Adjustable |
| Output Voltage (V) | -1.2 to -37 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | -40 |
| Maximum Input Voltage (V) | -4.2 |
| Reference Voltage (V) | -1.275 |
| Line Regulation | 0.02%/V |
| Load Regulation | 0.5% |
| Maximum Power Dissipation (mW) | 2000 |
| Junction to Ambient | 140°C/W(Typ) |
| Junction to Case | 15°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Diameter | 9.14 mm |
| Mounting | Through Hole |
| Package Height | 4.45 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |