Pulse ElectronicsJG0-0023NLConnector Telephone and Telecom
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 28 Terminal 2 Port Cat 5/Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 28 | |
| 16 | |
| 2 | |
| 20 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Green/Green | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Multiport | |
| 31.19 | |
| 25.4 | |
| 13.84 | |
| Through Hole |
A secure connection has never been easier to retain with this rj-45 JG0-0023NL telephone and telecom connector from Pulse. This F connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has 2 ports. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. JG0-0023NL is housed in thermoplastic. This product is 31.19 mm long, 13.84 mm tall and 25.4 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

