Semicoa SemiconductorsJANTXV2N5109UBRF BJT
Trans RF BJT NPN 20V 0.4A 1000mW 4-Pin Case UB
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 20 | |
| 20 to 30 | |
| 0.5@10mA@100mA | |
| 3 | |
| 0.4 | |
| 0.12 to 0.5 | |
| 15V/50mA | |
| 40@50mA@15V | |
| 30 to 50 | |
| 175 | |
| 60 | |
| 3.5(Max) | |
| 1000 | |
| 11(Min) | |
| 3.5 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.