| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | PNP |
| 제품 카테고리 | Bipolar Small Signal |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 40 |
| Maximum Collector-Emitter Voltage (V) | 35 |
| Maximum Base-Emitter Voltage (V) | 40 |
| Maximum DC Collector Current (A) | 0.1 |
| Minimum DC Current Gain | 50@1mA@0.5V |
| Maximum Power Dissipation (mW) | 400 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Supplier Temperature Grade | Military |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 2.16(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| Pin Count | 3 |