Microchip TechnologyJANTXV2N2432AGP BJT
Trans GP BJT NPN 45V 0.1A 360mW 3-Pin TO-18 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 45 | |
| 45 | |
| 0.15@0.5mA@10mA | |
| 0.1 | |
| 30@10uA@5V|80@1mA@5V | |
| 360 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

