Semicoa SemiconductorsJANTX2N3498GP BJT
Trans GP BJT NPN 100V 0.5A 1000mW 3-Pin TO-39
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 6 | |
| -65 to 200 | |
| 0.8@1mA@10mA|1.4@30mA@300mA | |
| 0.2@1mA@10mA|0.6@30mA@300mA | |
| 0.5 | |
| 20@0.1mA@10V|25@1mA@10V|35@10mA@10V|40@150mA@10V|15@500mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.