| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 40 |
| Maximum Continuous Forward Current (A) | 3 |
| Maximum Forward Voltage (V) | 0.7@9.4A |
| Peak Reverse Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Supplier Temperature Grade | Military |
| Diameter | 1.65(Max) |
| Mounting | Through Hole |
| Package Length | 3.05(Max) |
| PCB changed | 2 |
| Supplier Package | Case B |
| Pin Count | 2 |