| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 33 |
| Maximum Clamping Voltage (V) | 47.5 |
| Maximum Reverse Stand-Off Voltage (V) | 30.5 |
| Peak Forward Surge Current (A) | 200 |
| Maximum Peak Pulse Current (A) | 32 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 1500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Maximum Power Dissipation (mW) | 1000 |
| Supplier Temperature Grade | Military |
| Diameter | 5.84 |
| Mounting | Through Hole |
| Package Length | 8.25 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-13 |
| Pin Count | 2 |
| Lead Shape | Through Hole |