Semicoa SemiconductorsJANS2N6990GP BJT
Trans GP BJT NPN 50V 0.8A 1000mW 14-Pin FPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Quad | |
| 4 | |
| 75 | |
| 50 | |
| 6 | |
| 2@50mA@500mA | |
| 1@50mA@500mA | |
| 0.8 | |
| 75@1mA@10V|100@150mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 14 |
| Supplier Package | FPAK |
| 14 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.