| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 7 | |
| 0.4@25mA@250mA|0.6@1.25mA@1A | |
| 4 | |
| 40@100mA@1V|30@250mA@1V|20@500mA@1V|10@1A@1V|3@4A@5V | |
| 3000 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) |
| Package Width | 17.78 |
| Package Length | 24.43(Max) + 7.36 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

