| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | Yes |
| PPAP | Unknown |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 600 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 32 |
| Maximum Drain-Source Resistance (mOhm) | 350@10V |
| Typical Gate Charge @ Vgs (nC) | 196@10V |
| Typical Gate Charge @ 10V (nC) | 196 |
| Typical Input Capacitance @ Vds (pF) | 11100@25V |
| Maximum Power Dissipation (mW) | 890000 |
| Typical Fall Time (ns) | 33 |
| Typical Rise Time (ns) | 27 |
| Typical Turn-Off Delay Time (ns) | 95 |
| Typical Turn-On Delay Time (ns) | 37 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 26.16(Max) |
| Package Width | 5.13(Max) |
| Package Length | 19.96(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| Pin Count | 3 |