| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.29.00.55 |
| Automotive | Yes |
| PPAP | Unknown |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 650 |
| Maximum Gate-Source Voltage (V) | ยฑ30 |
| Maximum Gate Threshold Voltage (V) | 5 |
| Maximum Continuous Drain Current (A) | 102 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 30@10V |
| Typical Gate Charge @ Vgs (nC) | 152@10V |
| Typical Gate Charge @ 10V (nC) | 152 |
| Typical Input Capacitance @ Vds (pF) | 10900@25V |
| Maximum Power Dissipation (mW) | 1040000 |
| Typical Fall Time (ns) | 11 |
| Typical Rise Time (ns) | 28 |
| Typical Turn-Off Delay Time (ns) | 67 |
| Typical Turn-On Delay Time (ns) | 37 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Mounting | Through Hole |
| Package Height | 26.16(Max) |
| Package Width | 5.13(Max) |
| Package Length | 19.96(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| Pin Count | 3 |