| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 4500 | |
| ±20 | |
| 150 | |
| 0.2 | |
| 625000@10V | |
| 10.6@10V | |
| 10.6 | |
| 256@25V | |
| 113000 | |
| 143 | |
| 48 | |
| 28 | |
| 17 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 23(Max) |
| Package Width | 5.1(Max) |
| Package Length | 16.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247HV |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

