| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single Dual Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 1000 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Continuous Drain Current (A) | 37 |
| Maximum Drain-Source Resistance (mOhm) | 220@10V |
| Typical Gate Charge @ Vgs (nC) | 350@10V |
| Typical Gate Charge @ 10V (nC) | 350 |
| Typical Input Capacitance @ Vds (pF) | 16900@25V |
| Maximum Power Dissipation (mW) | 890000 |
| Typical Fall Time (ns) | 54 |
| Typical Rise Time (ns) | 68 |
| Typical Turn-Off Delay Time (ns) | 90 |
| Typical Turn-On Delay Time (ns) | 60 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| Pin Count | 4 |
| Lead Shape | Screw |