| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 140 |
| Maximum Drain-Source Resistance (mOhm) | 11@10V |
| Typical Gate Charge @ Vgs (nC) | 155@10V |
| Typical Gate Charge @ 10V (nC) | 155 |
| Typical Input Capacitance @ Vds (pF) | 4700@25V |
| Maximum Power Dissipation (mW) | 600000 |
| Typical Fall Time (ns) | 26 |
| Typical Rise Time (ns) | 50 |
| Typical Turn-Off Delay Time (ns) | 85 |
| Typical Turn-On Delay Time (ns) | 35 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| Pin Count | 3 |