LittelfuseIX4351-EVALPower Management Development Boards and Kits
IX4351NE Gate and Power Driver Evaluation Board
Overview
The IX4351-EVAL Board contains all the necessary circuitry to demonstrate how the IX4351NE SiC MOSFET gate driver IC solves many of issues with driving SiC MOSFETs. The EVAL Board shows the correct discrete components to implement IX4351NE key features:
- ▪ Programable negative charge pump
- ▪ Desaturation detection with soft turn-off
Applications:
- ▪ Automotive / On-board EV Charger & DC Charging Stations
- ▪ Light Industrial / Motors, Inverters or Rectifiers
- ▪ Data Center & Cloud / Power Supplies & UPS
- ▪ PFC, AC/DC & DC/DC Converters
Features and Benefits:
Benefits
- ▪ Demonstrates the IX4351 SiC MOSFET driving features and promotes Littelfuse SiC MOSFETs.
- ▪ Allow engineers to quickly evaluate the IX4351NE and the LSIC1MO120E0080.
- ▪ Shows how galvanic isolation can be simply and cost effectively implemented for use with the IX4351NE.
- ▪ Engineers can quickly layout a PCB for IX4351NE implementation in their application.
Features
- ▪ Fully functional evaluation board with the IX4351NE driving the LSICMO120E0080.
- ▪ Discrete components set for the IX4351NE negative charge pump regulator to provide the -5V turn-off voltage recommended for Littelfuse SiC MOSFETs.
- ▪ Galvanic isolation between logic side and load
| Compliant | |
| EAR99 | |
| Active | |
| 8534.00.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Evaluation Board | |
| Gate and Power Driver | |
| IX4351NE |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.