| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 4Mbps |
| Maximum Rise Time (ns) | 16 |
| Maximum Fall Time (ns) | 16 |
| Minimum Pulse Width (ns) | 250 |
| Maximum Pulse Width Distortion (ns) | 10 |
| Maximum Propagation Delay Skew (ns) | 70 |
| Output Type | Logic |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Propagation Delay Time (tPHL) (ns) | 165 |
| Minimum Isolation Voltage (Vrms) | 3000Vrms/4242Vp |
| Maximum Propagation Delay Time (tPLH) (ns) | 165 |
| Maximum Working Insulation Voltage | 566VDC/400VRMS |
| Maximum Quiescent Supply Current (mA) | 0.0035(Typ) |
| Maximum Output Current Drive (mA) | 15 |
| Maximum Power Dissipation (mW) | 7.82 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Typical Operating Supply Voltage (V) | 3.3 |
| Forward/Reverse Channels | 3/1 |
| Minimum Common Mode Rejection (kV/us) | 50 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 16 |