SamtecISDF-10-S-MConnector Discrete Wire Housing

Conn Housing RCP 10 POS 1.27mm Crimp ST Cable Mount Black Tube

Whether your needs are small or large, this ISDF-10-S-M discrete wire housing from Samtec can help you in making a secure linkage between a board and socket. This PL connector has 20 PL contacts. It has a maximum voltage rating of 275 VAC. It has a straight body orientation. It has a plug type gender. Its pitch is 1.27 mm. This is a 1-row connector. This device has a maximum current rating of 3.7 A. Its wire is 28-30 AWG. ISDF-10-S-M is housed in black liquid crystal polymer. This product is 13.08 mm long, 5.08 mm tall and 11.18 mm deep.

1 부품 : 내일 배송

    Total$1.94Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1915+
      Manufacturer Lead Time:
      1 주
      Country Of origin:
      미국
      • In Stock: 1 부품
      • Price: $1.94

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.