VishayISC1812ER102JInductor Surface Mount

Inductor RF Chip Molded/Shielded Wirewound 1000uH 5% 252KHz 30Q-Factor Ferrite 0.066A 16Ohm DCR 1812 T/R

This rf chip ISC1812ER102J surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 1m H. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 2M Hz. This SMD inductor has a maximum DC current of 66m A with a maximum resistance of 16 Ohm.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    14 주
    • Price: $1.3221
    1. 1000+$1.3221
    2. 2000+$0.9519

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.