VishayISC1210ERR15MInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 0.15uH 20% 25.2MHz 40Q-Factor Powdered Iron 0.6A 0.2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 0.15u | |
| 20% | |
| 25.2M | |
| 0.6 | |
| 0.2 | |
| 40 | |
| 25.2M | |
| 470M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Use this rf chip ISC1210ERR15M surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 150n H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 200m Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 470M Hz. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

