VishayISC1210ER8R2KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.195A 1.65Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 8.2u | |
| 10% | |
| 7.96M | |
| 0.195 | |
| 1.65 | |
| 30 | |
| 7.96M | |
| 35M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Use this rf chip ISC1210ER8R2K surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 195m A with a maximum resistance of 1.65 Ohm. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 35M Hz. It has an inductance of 8.2u H. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

