| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5300 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Forward Voltage (V) | 1.4 |
| Maximum Collector-Emitter Voltage (V) | 200 |
| Maximum Current Transfer Ratio (%) | 4000(Typ) |
| Standard | UL |
| Maximum Collector-Emitter Saturation Voltage (mV) | 1200 |
| Maximum Power Dissipation (mW) | 350 |
| Maximum Reverse Voltage (V) | 6(Min) |
| Typical Forward Voltage (V) | 1.2 |
| Maximum Rise Time (us) | 300 |
| Maximum Fall Time (us) | 100 |
| Maximum Forward Current (mA) | 50 |
| Minimum Current Transfer Ratio (%) | 1000 |
| Current Transfer Ratio Test Current (mA) | 1 |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Pin Count | 6 |