| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 3A991.b.2.a |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 4M |
| Number of Words | 512K |
| Number of Bits/Word (bit) | 8 |
| Data Rate Architecture | SDR |
| Address Bus Width (bit) | 24 |
| Number of Ports | 1 |
| Timing Type | Synchronous |
| Max. Access Time (ns) | 23 |
| Maximum Clock Rate (MHz) | 30 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 2.2 |
| Operating Current (mA) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |