Integrated Silicon Solution IncIS43TR81024B-107MBLIDRAM Chip
DRAM Chip DDR3 SDRAM 8Gbit 1Gx8 1.5V 78-Pin TW-BGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 8G | |
| 1Gx8 | |
| 8 | |
| 128M | |
| 8 | |
| 8 | |
| 1866 | |
| 19 | |
| 1.425 | |
| 1.575 | |
| 231 | |
| -40 | |
| 95 | |
| Industrial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10 |
| Package Length | 14 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 78 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

