MEAN WELLIRM-20-3.3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 4.5A 14.85W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 4.5 | |
| 14.85 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.6(Typ) | |
| 47 to 440 | |
| ±2.5 | |
| 76(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 59 | |
| Mounting | Through Hole |
| Package Height | 24 mm |
| Package Width | 27.2 mm |
| Package Length | 52.4 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.