| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 6.2 | |
| 100 | |
| 100 | |
| 1200@10V | |
| 60(Max)@10V | |
| 60(Max) | |
| 30(Max) | |
| 8.3(Max) | |
| 3800 | |
| 1300@25V | |
| 30@25V | |
| 2 | |
| 160 | |
| 3100 | |
| 20 | |
| 18 | |
| 55 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 25 | |
| 450 | |
| 1.5 | |
| 0.3 | |
| 3.9 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Vishay's IRFBC40STRLPBF power MOSFET is for you. Its maximum power dissipation is 3100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

