TDK-LambdaIQL48060A033V-009-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 60A 198W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 60 | |
| 198 | |
| 1500VDC | |
| DC/DC | |
| 130 | |
| Yes | |
| 3mV | |
| 2mV | |
| 91 | |
| Negative | |
| -40 | |
| 125 | |
| 70 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 36.8 mm |
| Package Length | 57.9 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Provide the ability to switch between voltages by using this sensor/actuator IQL48060A033V-009-R DC to DC converter and switching regulator module. It has a voltage of PL V. The part is ideal for operating at an isolation of 30 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.