TDK-LambdaIQE48030A050V-000-RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 30A 150W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 30 | |
| 150 | |
| 1500VDC | |
| DC/DC | |
| 330 | |
| Yes | |
| 10mV(Typ) | |
| 7mV(Typ) | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| 50 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.41 mm |
| Package Width | 36.8 mm |
| Package Length | 57.9 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

