| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Isolated Power Socket Strip |
| Gender | SKT |
| Number of Contacts | 50Power |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 5.9/Contact |
| Maximum Voltage Rating | 990VDC|700VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 1000 |
| Packaging | Bulk |
| Product Length (mm) | 63.88 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 9.78 |
| Tradename | Mini Mate® |
| Tail Length (mm) | 2.54 |
| Mounting | Through Hole |