Infineon Technologies AGIPP014N06NF2SAKMA2MOSFETs
Trans MOSFET N-CH 60V 39A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| -55 to 175 | |
| 39 | |
| 1.4@10V | |
| 203@10V | |
| 203 | |
| 13800@30V | |
| 3800 | |
| 25 | |
| 34 | |
| 69 | |
| 26 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.2(Max) |
| Package Width | 4.75(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

