Infineon Technologies AGIPI50R250CPXKSA1MOSFETs
Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-262 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 13 | |
| 250@10V | |
| 27@10V | |
| 27 | |
| 1420@100V | |
| 114000 | |
| 11 | |
| 14 | |
| 80 | |
| 35 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 |
| Package Width | 4.4 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
