Infineon Technologies AGIPC100N04S5L1R5ATMA1MOSFETs
Trans MOSFET N-CH 40V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.40 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±16 | |
| 2 | |
| -55 to 175 | |
| 100 | |
| 1.5@10V | |
| 70@10V | |
| 70 | |
| 4020@25V | |
| 1.2 | |
| 905 | |
| 115000 | |
| 14 | |
| 4 | |
| 30 | |
| 5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 1.2@10V|1.5@4.5V | |
| 16 | |
| 400 | |
| 50 | |
| 1.1 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.48 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.