| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 200 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 4.2 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 88 |
| Maximum Gate-Source Leakage Current (nA) | 5000 |
| Maximum IDSS (uA) | 2 |
| Maximum Drain-Source Resistance (mOhm) | 11@10V |
| Typical Gate Charge @ Vgs (nC) | 76@10V |
| Typical Gate Charge @ 10V (nC) | 76 |
| Typical Gate to Drain Charge (nC) | 51 |
| Typical Gate to Source Charge (nC) | 4 |
| Typical Reverse Recovery Charge (nC) | 770 |
| Typical Input Capacitance @ Vds (pF) | 500@100V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 5@100V |
| Minimum Gate Threshold Voltage (V) | 2.2 |
| Typical Output Capacitance (pF) | 390 |
| Maximum Power Dissipation (mW) | 250000 |
| Typical Fall Time (ns) | 26 |
| Typical Rise Time (ns) | 70 |
| Typical Turn-Off Delay Time (ns) | 79 |
| Typical Turn-On Delay Time (ns) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 9.8@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 352 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 62 |
| Typical Diode Forward Voltage (V) | 0.95 |
| Typical Gate Plateau Voltage (V) | 6.8 |
| Typical Reverse Recovery Time (ns) | 145 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 3.2 |
| Maximum Gate Resistance (Ohm) | 90 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 11 |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |