Infineon Technologies AGIPB030N08N3GATMA1MOSFETs
Trans MOSFET N-CH 80V 160A 7-Pin(6+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 3.5 | |
| 160 | |
| 3@10V | |
| 88@10V | |
| 88 | |
| 6100@40V | |
| 214000 | |
| 14 | |
| 79 | |
| 45 | |
| 23 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.5@10V|3.3@6V | |
| 640 | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.45(Max) mm |
| Package Length | 10.31(Max) mm |
| PCB changed | 6 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 7 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IPB030N08N3GATMA1 power MOSFET, developed by Infineon Technologies. Its maximum power dissipation is 214000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes optimos technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

