| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0 | |
| 60 to 75 | |
| 66 | |
| 74 | |
| 1@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 10 | |
| 30 | |
| 36 | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.8(Typ)@±15V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
Are you looking for a component that can amplify signals in two channels? The Texas Instruments differential amplifier INA117SM differential amplifier can accomplish just that! Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

