VishayIMC0805ER1R2J01Inductor Surface Mount
Inductor RF Chip Wirewound 1.2uH 5% 7.96MHz 15Q-Factor Ferrite 0.15A 2.38Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ferrite | |
| 1.2u | |
| 5% | |
| 7.96M | |
| 0.15 | |
| 2.38 | |
| 15 | |
| 7.96M | |
| 200M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This high frequency chip IMC0805ER1R2J01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 1.2u H. It has a tolerance of 5%. This device is made with wirewound technology. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.38 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 200M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

