VishayIMC0805ER18NJ01Inductor Surface Mount
Inductor RF Chip Wirewound 0.018uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.018u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.08 | |
| 60 | |
| 500M | |
| 3400M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This high frequency chip IMC0805ER18NJ01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 80m Ohm. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.4G Hz. It has an inductance of 18n H. This device utilizes wirewound technology. It has a tolerance of 5%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

