| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | No |
| PPAP | No |
| Actuator Style | Lighted Lever |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 20@12VDC |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Actuator Length (mm) | 19.9 |
| Number of Rows | 1 |
| Row Spacing (mm) | 24.2 |
| Mounting | Panel Mount with Threads |
| Termination Style | Quick Connect |
| Number of Terminals | 2 |
| Terminal Length (mm) | 10.1 |
| Body Orientation | Straight |
| Minimum Operating Temperature (ยฐC) | -25 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tray |
| Body Length (mm) | 28 |
| Bushing Length (mm) | 12.75 |
| Body Depth (mm) | 16 |
| Body Height (mm) | 19 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 61.75 |
| Number of Positions | 2 |