VishayIHLP6767DZERR22M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 75A 0.00088Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20 | |
| 20% | |
| 100K | |
| 75(Typ) | |
| 92(Typ) | |
| 0.00088 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
This power IHLP6767DZERR22M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 75(Typ) A with a maximum resistance of 880u Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 220n H. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

