VishayIHLP6767DZER100M11Inductor Surface Mount
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 12A 0.01892Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20% | |
| 100K | |
| 12(Typ) | |
| 8(Typ) | |
| 0.01892 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
Use this power IHLP6767DZER100M11 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 12(Typ) A with a maximum resistance of 18.92m Ohm. It has an inductance of 10u H.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

