| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance (H) | 0.82u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 19.5(Typ) |
| Maximum Saturation Current (A) | 15(Typ) |
| Maximum DC Resistance (Ohm) | 0.00388 |
| Minimum Self Resonant Frequency (Hz) | 57M(Typ) |
| Number of Terminals | 2 |
| Case Size | 3232 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 8.89 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 8.26 |
| Maximum Product Height (mm) | 4 |