| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance (H) | 8.2u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 5.7(Typ) |
| Maximum Saturation Current (A) | 6.6(Typ) |
| Maximum DC Resistance (Ohm) | 0.045 |
| Minimum Self Resonant Frequency (Hz) | 12.6M(Typ) |
| Number of Terminals | 2 |
| Case Size | 3232 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 8.89 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 8.26 |
| Maximum Product Height (mm) | 4 |