VishayIHLP2020CZERR33M11Inductor Surface Mount

Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 18.5A 0.005Ohm DCR 2020 T/R

An ideal space-saving electronic component is this power IHLP2020CZERR33M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 330n H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 112M(Typ) Hz. This SMD inductor has a maximum DC current of 16.5(Typ) A with a maximum resistance of 5m Ohm. This device is made with wirewound technology. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep.

Import TariffMay apply to this part

2,819 부품 : 내일 배송

    Total$0.40Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      중국
         
      • Price: $0.4002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      중국
      • In Stock: 819 부품
      • Price: $0.4002
    • (2000)

      내일 배송

      Increment:
      2000
      Ships from:
      미국
      Date Code:
      2348+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      중국
      • In Stock: 2,000 부품
      • Price: $0.3152

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.