Infineon Technologies AGIDH05SG60CXKSA2Rectifiers
3rd Generation SiC Schottky Diode
| Compliant | |
| EAR99 | |
| Obsolete | |
| IDH05SG60CXKSA2 | |
| Automotive | No |
| PPAP | No |
| Maximum DC Reverse Voltage (V) | 600 |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

