VishayIDC2512ER1R0MInductor Surface Mount
Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 2.9A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 2.9(Typ) | |
| 2.9(Typ) | |
| 0.05 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
This power IDC2512ER1R0M surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This device is made with wirewound technology. It has an inductance of 1u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.9(Typ) A with a maximum resistance of 50m Ohm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

