PHOENIX CONTACTICS25-B100X120-V-7035
DIN Rail Housing, Lower Housing Part With Metal Foot Catch, Level 1 With Vents, Width 25 mm, Height 100 mm, Depth 130.9 mm
Phoenix Contact ICS Modular Housings
Protect your PCB and realize the optimum device solution with modular housings. At the same time, you save space, time, and money. Take advantage of the many options available in our comprehensive range. You will benefit from safe, durable, and sophisticated housings for (semi-) industrial devices. Our housings enable the optimum use of space, thanks to graded overall widths and different housing heights.
The solutions offered by the ICS modular housing system are as varied as the requirements on future-oriented automation devices. Benefit from a housing system with graduated sizes, variable connection technology, and optional DIN rail connectors.
Benefits
โข Flexible use, thanks to the modular system and unique modularity in the connection technology
โข Standardized connections such as RJ45, USB, D-SUB, and antenna sockets as integrative components
โข Optimal space utilization, as well as adaptability of design, colors, and printing
โข 8-position DIN rail connector with parallel and serial contacts for easy module-to-module communication
Extensive Modularity
The modular system of the ICS housing provides a high level of scalability, tailor-made for your requirements:
โข Overall widths of 20 mm, 25 mm and 50 mm
โข Heights of 77.5 mm, 100 mm, and 122.5 mm
โข Depths of 87.5 mm, 110 mm, and 132.5 mm
Integrated Connection Technology
The ICS series features a modular connection technology that is unique on the market:
โข RJ45, D-SUB, USB, and antenna connections
โข PCB headers for the plug-in connection technology of the ICS-series housings
โข Connection plug with screw connection or Push-in technology with 3- and 4-pos. with 5.0 mm pitch
Optimum space utilization and adaptability
Thanks to its flexibility, the ICS housing enables the implementation of technically complex solutions in a confined space:
โข Space for up to two printed-circuit boards with an installation time of just a few seconds
โข More space for relays and electrolytic capacitors for example, thanks to the housing width of 25 mm
โข Adaptability of design, colors, and printing
Passive heatsinks for thermally demanding applications
Passive heatsinks for ICS series electronics housings enable the finished devices to be used even in thermally demanding applications. By performing extensive thermal simulations, Phoenix Contact also supports you in optimizing your printed circuit board layout.
โข Passive heatsinks enable the finished devices to be used in thermally demanding applications
โข Extensive thermal simulations help achieve the optimum arrangement of components on the printed circuit board
โข Customized heatsinks ensure reliable heat dissipation
โข Simplified engineering process: all the services needed for your specific device design
Here is one example of how to build a complete ICS Enclosure:
|
Quantity |
P/N |
General Description |
|
1 |
2203881 |
Mounting base of the housing |
|
1 |
2203895 |
RJ 45 filler plug |
|
2 |
2203902 |
Left side header |
|
2 |
2200332 |
Screw plug |
|
1 |
2203890 |
Blank filler plug |
|
2 |
2203903 |
Right side header |
|
2 |
2202344 |
Spring plug |
|
1 |
2203882 |
Solid cover |
|
1 |
2202891 |
DIN-rail bus connector, 8-positions |
Featured Images
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Mounting Base Housing | |
| Polyamide | |
| Light Gray | |
| Packaging | Cardboard |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

