SamtecICO-628-MGTConnector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 17.65 | |
| 3.36 | |
| Through Hole |
Make a uniform cable adapter by implementing this dip socket ICO-628-MGT connector socket developed by Samtec. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. ICO-628-MGT is housed in polyester. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 35.56 mm long, 3.36 mm tall and 17.65 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyester.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.