AmphenolIBS086-SMSM-6.0INCable Assembly Coaxial
Cable Assembly Coaxial 0.152m SMA to SMA M-M
InstaBend® are flexible, coaxial microwave assemblies designed for interconnects between RF circuit cards, modules and enclosure panels. The cable can be bent very closely behind the connector, simplifying cable routing.
Features
- • Sold as cable assemblies
- • Low outgassing materials per ASTM E595
- • Class 100,000 clean room manufacturing
- • Vented connectors, if applicable
- • Optimized for lowest attenuation
- • Ultra stable performance with flexure
- • Superior shielding effectiveness (>90 dB)
- • Radiation Resistance: 30 MRads
- • 90º torque resistance
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| SMA | |
| SMA | |
| 0.152 | |
| Blue | |
| 50 | |
| -65 | |
| 125 | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| Gold | |
| Beryllium Copper |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.